
IXFX210N30X3 | |
|---|---|
DigiKey Part Number | 238-IXFX210N30X3-ND |
Manufacturer | |
Manufacturer Product Number | IXFX210N30X3 |
Description | MOSFET N-CH 300V 210A PLUS247-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 210A (Tc) 1250W (Tc) Through Hole PLUS247™-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 375 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 24200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 300 V | Supplier Device Package PLUS247™-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 105A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,69000 € | 33,69 € |
| 30 | 22,33500 € | 670,05 € |
| 120 | 20,86642 € | 2.503,97 € |
| Unit Price without VAT: | 33,69000 € |
|---|---|
| Unit Price with VAT: | 40,09110 € |




