
IXFV96N15P | |
|---|---|
DigiKey Part Number | IXFV96N15P-ND |
Manufacturer | |
Manufacturer Product Number | IXFV96N15P |
Description | MOSFET N-CH 150V 96A PLUS220 |
Customer Reference | |
Detailed Description | N-Channel 150 V 96A (Tc) 480W (Tc) Through Hole PLUS220 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 480W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PLUS220 | |
Package / Case | ||
Base Product Number |

