Similar
Similar

IXFV36N50PS | |
|---|---|
DigiKey Part Number | IXFV36N50PS-ND |
Manufacturer | |
Manufacturer Product Number | IXFV36N50PS |
Description | MOSFET N-CH 500V 36A PLUS-220SMD |
Customer Reference | |
Detailed Description | N-Channel 500 V 36A (Tc) 540W (Tc) Surface Mount PLUS-220SMD |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 540W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PLUS-220SMD |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 170mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT37F50B | Microchip Technology | 138 | APT37F50B-ND | 5,33000 € | Similar |
| SIHB20N50E-GE3 | Vishay Siliconix | 2.230 | SIHB20N50E-GE3-ND | 3,91000 € | Similar |
| SPB21N50C3ATMA1 | Infineon Technologies | 2.434 | SPB21N50C3ATMA1CT-ND | 4,76000 € | Similar |




