
IXFV22N60PS | |
|---|---|
DigiKey Part Number | IXFV22N60PS-ND |
Manufacturer | |
Manufacturer Product Number | IXFV22N60PS |
Description | MOSFET N-CH 600V 22A PLUS-220SMD |
Customer Reference | |
Detailed Description | N-Channel 600 V 22A (Tc) 400W (Tc) Surface Mount PLUS-220SMD |
Category | Vgs(th) (Max) @ Id 5.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 400W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PLUS-220SMD |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT23F60B | Microchip Technology | 0 | APT23F60B-ND | 4,67033 € | Similar |


