IXFV22N50PS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 204
Unit Price: 3,76000 €
Datasheet
Image for IXFV22N50PS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFV22N50PS

DigiKey Part Number
IXFV22N50PS-ND
Manufacturer
Manufacturer Product Number
IXFV22N50PS
Description
MOSFET N-CH 500V 22A PLUS-220SMD
Customer Reference
Detailed Description
N-Channel 500 V 22A (Tc) 350W (Tc) Surface Mount PLUS-220SMD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
270mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
5.5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2630 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PLUS-220SMD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes