IXFV16N80PS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,86357 €
Datasheet
Image for IXFV16N80PS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFV16N80PS

DigiKey Part Number
IXFV16N80PS-ND
Manufacturer
Manufacturer Product Number
IXFV16N80PS
Description
MOSFET N-CH 800V 16A PLUS-220SMD
Customer Reference
Detailed Description
N-Channel 800 V 16A (Tc) 460W (Tc) Surface Mount PLUS-220SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
460W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
PLUS-220SMD
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT17F80BMicrochip Technology0APT17F80B-ND5,86357 €Similar
Obsolete
This product is no longer manufactured. View Substitutes