IXFV12N80P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,46390 €
Datasheet
N-Channel 800 V 12A (Tc) 360W (Tc) Through Hole PLUS220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFV12N80P

DigiKey Part Number
IXFV12N80P-ND
Manufacturer
Manufacturer Product Number
IXFV12N80P
Description
MOSFET N-CH 800V 12A PLUS220
Customer Reference
Detailed Description
N-Channel 800 V 12A (Tc) 360W (Tc) Through Hole PLUS220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
850mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
5.5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes