Similar

IXFT70N15 | |
|---|---|
DigiKey Part Number | IXFT70N15-ND |
Manufacturer | |
Manufacturer Product Number | IXFT70N15 |
Description | MOSFET N-CH 150V 70A TO268 |
Customer Reference | |
Detailed Description | N-Channel 150 V 70A (Tc) 300W (Tc) Surface Mount TO-268AA |
Category | Vgs(th) (Max) @ Id 4V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-268AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTT96N15P | IXYS | 0 | IXTT96N15P-ND | 6,17733 € | Similar |


