N-Channel 300 V 69A (Tc) 500W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT69N30P

DigiKey Part Number
IXFT69N30P-ND
Manufacturer
Manufacturer Product Number
IXFT69N30P
Description
MOSFET N-CH 300V 69A TO268
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 69A (Tc) 500W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4960 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
300 V
Supplier Device Package
TO-268AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
49mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3009,76587 €2.929,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,76587 €
Unit Price with VAT:11,62139 €