N-Channel 600 V 60A (Tc) 625W (Tc) Surface Mount TO-268HV (IXFT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT60N60X3HV

DigiKey Part Number
238-IXFT60N60X3HV-ND
Manufacturer
Manufacturer Product Number
IXFT60N60X3HV
Description
MOSFET ULTRA 600V 60A TO268HV
Customer Reference
Detailed Description
N-Channel 600 V 60A (Tc) 625W (Tc) Surface Mount TO-268HV (IXFT)
Datasheet
 Datasheet
EDA/CAD Models
IXFT60N60X3HV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
51mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
625W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268HV (IXFT)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,88000 €10,88 €
306,56500 €196,95 €
1205,61992 €674,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,88000 €
Unit Price with VAT:12,94720 €