IXFT58N20Q TRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 11,37000 €
Datasheet
Image for IXFT58N20Q TRL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT58N20Q TRL

DigiKey Part Number
IXFT58N20QTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXFT58N20Q TRL
Description
MOSFET N-CH 200V 58A TO268
Customer Reference
Detailed Description
N-Channel 200 V 58A (Tc) 300W (Tc) Surface Mount TO-268HV (IXFT)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
4V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268HV (IXFT)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable