Similar

IXFT26N60Q | |
|---|---|
DigiKey Part Number | IXFT26N60Q-ND |
Manufacturer | |
Manufacturer Product Number | IXFT26N60Q |
Description | MOSFET N-CH 600V 26A TO268 |
Customer Reference | |
Detailed Description | N-Channel 600 V 26A (Tc) 360W (Tc) Surface Mount TO-268AA |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-268AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTT30N60L2 | IXYS | 0 | 238-IXTT30N60L2-ND | 21,72000 € | Similar |


