IXFT26N50Q TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,02022 €
Datasheet
Image for IXFT26N50Q TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT26N50Q TR

DigiKey Part Number
IXFT26N50QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXFT26N50Q TR
Description
MOSFET N-CH 500V 26A TO268
Customer Reference
Detailed Description
N-Channel 500 V 26A (Tc) 300W (Tc) Surface Mount TO-268HV (IXFT)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-268HV (IXFT)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
200mOhm @ 13A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT30F50SMicrochip Technology0APT30F50S-ND5,02022 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable