Similar

IXFT17N80Q | |
|---|---|
DigiKey Part Number | IXFT17N80Q-ND |
Manufacturer | |
Manufacturer Product Number | IXFT17N80Q |
Description | MOSFET N-CH 800V 17A TO268 |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 400W (Tc) Surface Mount TO-268AA |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Box | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 400W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-268AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFT24N90P | IXYS | 405 | 238-IXFT24N90P-ND | 18,47000 € | Similar |


