IXFT16N90Q is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 405
Unit Price: 18,47000 €
Datasheet
N-Channel 900 V 16A (Tc) 360W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT16N90Q

DigiKey Part Number
IXFT16N90Q-ND
Manufacturer
Manufacturer Product Number
IXFT16N90Q
Description
MOSFET N-CH 900V 16A TO268
Customer Reference
Detailed Description
N-Channel 900 V 16A (Tc) 360W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
360W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
900 V
Supplier Device Package
TO-268AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
650mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFT24N90PIXYS405238-IXFT24N90P-ND18,47000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes