Similar

IXFR80N20Q | |
|---|---|
DigiKey Part Number | IXFR80N20Q-ND |
Manufacturer | |
Manufacturer Product Number | IXFR80N20Q |
Description | MOSFET N-CH 200V 71A ISOPLUS247 |
Customer Reference | |
Detailed Description | N-Channel 200 V 71A (Tc) 310W (Tc) Through Hole ISOPLUS247™ |
Category | Vgs(th) (Max) @ Id 4V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package ISOPLUS247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW75NF20 | STMicroelectronics | 4.053 | 497-5959-5-ND | 4,22000 € | Similar |
| STY105NM50N | STMicroelectronics | 172 | 497-13290-5-ND | 22,83000 € | Similar |



