IXFR4N100Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,64217 €
Datasheet

Similar


STMicroelectronics
In Stock: 213
Unit Price: 4,55000 €
Datasheet
N-Channel 1000 V 3.5A (Tc) 80W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR4N100Q

DigiKey Part Number
IXFR4N100Q-ND
Manufacturer
Manufacturer Product Number
IXFR4N100Q
Description
MOSFET N-CH 1000V 3.5A ISOPLS247
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 3.5A (Tc) 80W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS247™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3005,77343 €1.732,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,77343 €
Unit Price with VAT:6,87038 €