Similar
Similar
Similar
Similar
Similar
Similar
Similar

IXFR26N60Q | |
|---|---|
DigiKey Part Number | IXFR26N60Q-ND |
Manufacturer | |
Manufacturer Product Number | IXFR26N60Q |
Description | MOSFET N-CH 600V 23A ISOPLUS247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Tc) 310W (Tc) Through Hole ISOPLUS247™ |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package ISOPLUS247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFR64N60P | IXYS | 201 | IXFR64N60P-ND | 21,01000 € | Similar |
| APT6025BFLLG | Microchip Technology | 0 | APT6025BFLLG-ND | 12,64500 € | Similar |
| APT6025BLLG | Microchip Technology | 0 | APT6025BLLG-ND | 12,30925 € | Similar |
| APT6025BVRG | Microchip Technology | 73 | APT6025BVRG-ND | 13,17000 € | Similar |
| STW18N60M2 | STMicroelectronics | 36 | 497-15284-5-ND | 3,42000 € | Similar |




