IXFR24N100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 19,08857 €
Datasheet

Similar


STMicroelectronics
In Stock: 146
Unit Price: 6,77000 €
Datasheet
N-Channel 1000 V 22A (Tc) 416W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR24N100

DigiKey Part Number
IXFR24N100-ND
Manufacturer
Manufacturer Product Number
IXFR24N100
Description
MOSFET N-CH 1KV 22A ISOPLUS247
Customer Reference
Detailed Description
N-Channel 1000 V 22A (Tc) 416W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
267 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8700 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
416W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1000 V
Supplier Device Package
ISOPLUS247™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
390mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFR32N100PIXYS0IXFR32N100P-ND19,08857 €Similar
STW20N95K5STMicroelectronics146497-12872-5-ND6,77000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3013,76067 €412,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,76067 €
Unit Price with VAT:16,37520 €