N-Channel 1000 V 10A (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR12N100

DigiKey Part Number
IXFR12N100-ND
Manufacturer
Manufacturer Product Number
IXFR12N100
Description
MOSFET N-CH 1000V 10A ISOPLUS247
Customer Reference
Detailed Description
N-Channel 1000 V 10A (Tc) Through Hole ISOPLUS247™
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
1.1Ohm @ 6A, 10V
Vgs(th) (Max) @ Id
5.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS247™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.