
IXFR100N25 | |
|---|---|
DigiKey Part Number | IXFR100N25-ND |
Manufacturer | |
Manufacturer Product Number | IXFR100N25 |
Description | MOSFET N-CH 250V 87A ISOPLUS247 |
Customer Reference | |
Detailed Description | N-Channel 250 V 87A (Tc) 400W (Tc) Through Hole ISOPLUS247™ |
Category | Vgs(th) (Max) @ Id 4V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9100 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 400W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package ISOPLUS247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 50A, 10V |

