N-Channel 250 V 60A (Tc) 320W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFQ60N25X3

DigiKey Part Number
238-IXFQ60N25X3-ND
Manufacturer
Manufacturer Product Number
IXFQ60N25X3
Description
MOSFET N-CHANNEL 250V 60A TO3P
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 60A (Tc) 320W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3610 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
320W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
TO-3P
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
23mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,12000 €9,12 €
305,39367 €161,81 €
1204,57708 €549,25 €
5103,97894 €2.029,26 €
1.0203,92282 €4.001,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,12000 €
Unit Price with VAT:10,85280 €