
IXFQ20N50P3 | |
|---|---|
DigiKey Part Number | IXFQ20N50P3-ND |
Manufacturer | |
Manufacturer Product Number | IXFQ20N50P3 |
Description | MOSFET N-CH 500V 20A TO3P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 20A (Tc) 380W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | IXFQ20N50P3 Models |
Category | Vgs(th) (Max) @ Id 5V @ 1.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 380W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-3P |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 300mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 30 | 4,02667 € | 120,80 € |
| 120 | 3,38100 € | 405,72 € |
| 510 | 2,90784 € | 1.483,00 € |
| 1.020 | 2,74305 € | 2.797,91 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

