N-Channel 1000 V 2.3A (Tc) 42W (Tc) Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP5N100PM

DigiKey Part Number
IXFP5N100PM-ND
Manufacturer
Manufacturer Product Number
IXFP5N100PM
Description
MOSFET N-CH 1000V 2.3A TO220
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 2.3A (Tc) 42W (Tc) Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33.4 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1830 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
42W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1000 V
Supplier Device Package
TO-220 Isolated Tab
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.8Ohm @ 2.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,79000 €8,79 €
504,85500 €242,75 €
1004,47660 €447,66 €
5003,81424 €1.907,12 €
1.0003,72826 €3.728,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,79000 €
Unit Price with VAT:10,46010 €