
IXFP50N20X3 | |
|---|---|
DigiKey Part Number | 238-IXFP50N20X3-ND |
Manufacturer | |
Manufacturer Product Number | IXFP50N20X3 |
Description | DISCMSFT NCHULTRJNCTX3CLASS TO-2 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 50A (Tc) 240W (Tc) Through Hole TO-220-3 (IXFP) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 25 V |
FET Type | Power Dissipation (Max) 240W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 (IXFP) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,97577 € | 1.192,73 € |
| Unit Price without VAT: | 3,97577 € |
|---|---|
| Unit Price with VAT: | 4,73117 € |

