
IXFP4N100PM | |
|---|---|
DigiKey Part Number | 238-IXFP4N100PM-ND |
Manufacturer | |
Manufacturer Product Number | IXFP4N100PM |
Description | MOSFET N-CH 1000V 2.1A TO220 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 2.1A (Tc) 40W (Tc) Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1456 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-220 Isolated Tab |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3Ohm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,31293 € | 993,88 € |
| Unit Price without VAT: | 3,31293 € |
|---|---|
| Unit Price with VAT: | 3,94239 € |

