N-Channel 650 V 34A (Tc) 40W (Tc) Through Hole TO-220-3 (IXFP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP34N65X2W

DigiKey Part Number
238-IXFP34N65X2W-ND
Manufacturer
Manufacturer Product Number
IXFP34N65X2W
Description
650V 100m 34A X2-Class HiPerFET
Customer Reference
Detailed Description
N-Channel 650 V 34A (Tc) 40W (Tc) Through Hole TO-220-3 (IXFP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
100mOhm @ 17A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 1.5mA
Series
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3230 pF @ 25 V
FET Type
Power Dissipation (Max)
40W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3 (IXFP)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Factory Stock: 300
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,43000 €6,43 €
503,47120 €173,56 €
1003,18590 €318,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,43000 €
Unit Price with VAT:7,65170 €