IXFP30N60X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 5.131
Unit Price: 7,01000 €
Datasheet

Similar


onsemi
In Stock: 458
Unit Price: 2,32000 €
Datasheet

Similar


onsemi
In Stock: 1.690
Unit Price: 5,33000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,45645 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,77682 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 5,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 349
Unit Price: 4,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 962
Unit Price: 3,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 929
Unit Price: 3,24000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 340
Unit Price: 4,35000 €
N-Channel 600 V 30A (Tc) 500W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP30N60X

DigiKey Part Number
IXFP30N60X-ND
Manufacturer
Manufacturer Product Number
IXFP30N60X
Description
MOSFET N-CH 600V 30A TO220
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 500W (Tc) Through Hole TO-220
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
155mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes