N-Channel 1200 V 75A (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN75N120SK

DigiKey Part Number
238-IXFN75N120SK-ND
Manufacturer
Manufacturer Product Number
IXFN75N120SK
Description
SIC AND MULTICHIP DISCRETE
Customer Reference
Detailed Description
N-Channel 1200 V 75A (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
27mOhm @ 50A, 15V
Vgs(th) (Max) @ Id
3.6V @ 18mA
Gate Charge (Qg) (Max) @ Vgs
158 nC @ 15 V
Vgs (Max)
+15V, -4V
Input Capacitance (Ciss) (Max) @ Vds
4820 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
174,08000 €74,08 €
1059,43500 €594,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,08000 €
Unit Price with VAT:88,15520 €