Similar

IXFN73N30Q | |
|---|---|
DigiKey Part Number | IXFN73N30Q-ND |
Manufacturer | |
Manufacturer Product Number | IXFN73N30Q |
Description | MOSFET N-CH 300V 73A SOT-227B |
Customer Reference | |
Detailed Description | N-Channel 300 V 73A (Tc) 481W (Tc) Chassis Mount SOT-227B |
Category | Vgs(th) (Max) @ Id 4V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 481W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 300 V | Supplier Device Package SOT-227B |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN100N50P | IXYS | 0 | 238-IXFN100N50P-ND | 46,65000 € | Similar |


