IXFN70N120SK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 200
Unit Price: 74,35000 €
Datasheet
238~SOT227B~~4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN70N120SK

DigiKey Part Number
IXFN70N120SK-ND
Manufacturer
Manufacturer Product Number
IXFN70N120SK
Description
SICFET N-CH 1200V 68A SOT227B
Customer Reference
Detailed Description
N-Channel 1200 V 68A (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
34mOhm @ 50A, 20V
Vgs(th) (Max) @ Id
4V @ 15mA
Gate Charge (Qg) (Max) @ Vgs
161 nC @ 20 V
Vgs (Max)
+20V, -5V
Input Capacitance (Ciss) (Max) @ Vds
2790 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes