
IXFN55N50F | |
---|---|
DigiKey Part Number | IXFN55N50F-ND |
Manufacturer | |
Manufacturer Product Number | IXFN55N50F |
Description | MOSFET N-CH 500V 55A SOT227B |
Customer Reference | |
Detailed Description | N-Channel 500 V 55A (Tc) 600W (Tc) Chassis Mount SOT-227B |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 27.5A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 195 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 600W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227B | |
Package / Case | ||
Base Product Number |