IXFN50N80Q2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 38,79000 €
Datasheet

Similar


IXYS
In Stock: 957
Unit Price: 37,94000 €
Datasheet

Similar


Microchip Technology
In Stock: 156
Unit Price: 54,73000 €
Datasheet
N-Channel 800 V 50A (Tc) 1135W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN50N80Q2

DigiKey Part Number
IXFN50N80Q2-ND
Manufacturer
Manufacturer Product Number
IXFN50N80Q2
Description
MOSFET N-CH 800V 50A SOT-227B
Customer Reference
Detailed Description
N-Channel 800 V 50A (Tc) 1135W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
160mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
5.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
13500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1135W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30025,29087 €7.587,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,29087 €
Unit Price with VAT:30,09614 €