IXFN48N50U2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5
Unit Price: 22,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,45088 €
Datasheet

Similar


Microchip Technology
In Stock: 34
Unit Price: 29,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 41
Unit Price: 24,55000 €
Datasheet
N-Channel 500 V 48A (Tc) 520W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN48N50U2

DigiKey Part Number
IXFN48N50U2-ND
Manufacturer
Manufacturer Product Number
IXFN48N50U2
Description
MOSFET N-CH 500V 48A SOT-227B
Customer Reference
Detailed Description
N-Channel 500 V 48A (Tc) 520W (Tc) Chassis Mount SOT-227B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
520W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes