Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 380 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9200 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 700W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package SOT-227B |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 240mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN38N100P | IXYS | 208 | IXFN38N100P-ND | 49,01000 € | Similar |
| APT41F100J | Microchip Technology | 98 | APT41F100J-ND | 52,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 65,23733 € | 19.571,20 € |
| Unit Price without VAT: | 65,23733 € |
|---|---|
| Unit Price with VAT: | 77,63242 € |



