Direct

IXFN34N80 | |
|---|---|
DigiKey Part Number | IXFN34N80-ND |
Manufacturer | |
Manufacturer Product Number | IXFN34N80 |
Description | MOSFET N-CH 800V 34A SOT-227B |
Customer Reference | |
Detailed Description | N-Channel 800 V 34A (Tc) 600W (Tc) Chassis Mount SOT-227B |
Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7500 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 600W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package SOT-227B |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 240mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN44N80P | IXYS | 263 | IXFN44N80P-ND | 33,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,75300 € | 217,53 € |
| Unit Price without VAT: | 21,75300 € |
|---|---|
| Unit Price with VAT: | 25,88607 € |


