
IXFN32N60 | |
|---|---|
DigiKey Part Number | IXFN32N60-ND |
Manufacturer | |
Manufacturer Product Number | IXFN32N60 |
Description | MOSFET N-CH 600V 32A SOT227B |
Customer Reference | |
Detailed Description | N-Channel 600 V 32A (Tc) 520AW (Tc) Chassis Mount SOT-227B |
Category | Vgs(th) (Max) @ Id 4.5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 325 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 520AW (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package SOT-227B |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STE40NC60 | STMicroelectronics | 0 | 497-STE40NC60-ND | 35,27000 € | Similar |


