
IXFN24N100F | |
|---|---|
DigiKey Part Number | IXFN24N100F-ND |
Manufacturer | |
Manufacturer Product Number | IXFN24N100F |
Description | MOSFET N-CH 1000V 24A SOT227B |
Customer Reference | |
Detailed Description | N-Channel 1000 V 24A (Tc) 600W (Tc) Chassis Mount SOT-227B |
Category | Vgs(th) (Max) @ Id 5.5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 600W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package SOT-227B |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 390mOhm @ 12A, 10V |

