IXFN23N100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 60,35000 €
Datasheet
N-Channel 1000 V 23A (Tc) 600W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN23N100

DigiKey Part Number
IXFN23N100-ND
Manufacturer
Manufacturer Product Number
IXFN23N100
Description
MOSFET N-CH 1000V 23A SOT-227B
Customer Reference
Detailed Description
N-Channel 1000 V 23A (Tc) 600W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Vgs (Max)
±20V
Packaging
Tube
Power Dissipation (Max)
600W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Mounting Type
Chassis Mount
Technology
Supplier Device Package
SOT-227B
Drain to Source Voltage (Vdss)
1000 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Drive Voltage (Max Rds On, Min Rds On)
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFN44N100Q3IXYS0IXFN44N100Q3-ND60,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable