IXFN150N10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 788
Unit Price: 28,84000 €
Datasheet
N-Channel 100 V 150A (Tc) 520W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN150N10

DigiKey Part Number
IXFN150N10-ND
Manufacturer
Manufacturer Product Number
IXFN150N10
Description
MOSFET N-CH 100V 150A SOT-227
Customer Reference
Detailed Description
N-Channel 100 V 150A (Tc) 520W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
360 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
9000 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
520W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
SOT-227B
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
12mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFN200N10PIXYS788238-IXFN200N10P-ND28,84000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes