Similar
Similar

IXFN100N10S2 | |
|---|---|
DigiKey Part Number | IXFN100N10S2-ND |
Manufacturer | |
Manufacturer Product Number | IXFN100N10S2 |
Description | MOSFET N-CH 100V 100A SOT-227B |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 360W (Tc) Chassis Mount SOT-227B |
Category | Vgs(th) (Max) @ Id 4V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-227B |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN360N10T | IXYS | 484 | 238-IXFN360N10T-ND | 28,71000 € | Similar |
| APT10M11JVRU2 | Microchip Technology | 0 | APT10M11JVRU2-ND | 23,59000 € | Similar |



