Similar
Similar



IXFL34N100 | |
|---|---|
DigiKey Part Number | IXFL34N100-ND |
Manufacturer | |
Manufacturer Product Number | IXFL34N100 |
Description | MOSFET N-CH 1000V 30A ISOPLUS264 |
Customer Reference | |
Detailed Description | N-Channel 1000 V 30A (Tc) 550W (Tc) Through Hole ISOPLUS264™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 380 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 550W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ISOPLUS264™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,23840 € | 480,96 € |
| Unit Price without VAT: | 19,23840 € |
|---|---|
| Unit Price with VAT: | 22,89370 € |



