


IXFL210N30P3 | |
|---|---|
DigiKey Part Number | IXFL210N30P3-ND |
Manufacturer | |
Manufacturer Product Number | IXFL210N30P3 |
Description | MOSFET N-CH 300V 108A ISOPLUS264 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 108A (Tc) 520W (Tc) Through Hole ISOPLUS264™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 268 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 16200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 520W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 300 V | Supplier Device Package ISOPLUS264™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 105A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,35000 € | 35,35 € |
| 25 | 23,94080 € | 598,52 € |
| 100 | 22,14990 € | 2.214,99 € |
| Unit Price without VAT: | 35,35000 € |
|---|---|
| Unit Price with VAT: | 42,06650 € |

