IXFK80N20Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 1
Unit Price: 33,34000 €
Datasheet
N-Channel 200 V 80A (Tc) 360W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK80N20Q

DigiKey Part Number
IXFK80N20Q-ND
Manufacturer
Manufacturer Product Number
IXFK80N20Q
Description
MOSFET N-CH 200V 80A TO264AA
Customer Reference
Detailed Description
N-Channel 200 V 80A (Tc) 360W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
360W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-264AA (IXFK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
28mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFK80N50Q3IXYS1IXFK80N50Q3-ND33,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes