IXFK30N50Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 442
Unit Price: 29,40000 €
Datasheet
N-Channel 500 V 30A (Tc) 416W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK30N50Q

DigiKey Part Number
IXFK30N50Q-ND
Manufacturer
Manufacturer Product Number
IXFK30N50Q
Description
MOSFET N-CH 500V 30A TO264AA
Customer Reference
Detailed Description
N-Channel 500 V 30A (Tc) 416W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3950 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
416W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-264AA (IXFK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
160mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFK32N80Q3IXYS442IXFK32N80Q3-ND29,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes