N-Channel 200 V 300A (Tc) 1250W (Tc) Through Hole TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK300N20X3

DigiKey Part Number
IXFK300N20X3-ND
Manufacturer
Manufacturer Product Number
IXFK300N20X3
Description
MOSFET N-CH 200V 300A TO264
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 300A (Tc) 1250W (Tc) Through Hole TO-264
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4mOhm @ 150A, 10V
Vgs(th) (Max) @ Id
4.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
375 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
130,30000 €30,30 €
2520,25880 €506,47 €
10018,25930 €1.825,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,30000 €
Unit Price with VAT:36,05700 €