IXFK26N100P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,69000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,85000 €
Datasheet
N-Channel 1000 V 26A (Tc) 780W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK26N100P

DigiKey Part Number
IXFK26N100P-ND
Manufacturer
Manufacturer Product Number
IXFK26N100P
Description
MOSFET N-CH 1000V 26A TO264AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 26A (Tc) 780W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
197 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
11900 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
780W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1000 V
Supplier Device Package
TO-264AA (IXFK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
390mOhm @ 13A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT29F100B2Microchip Technology0APT29F100B2-ND14,69000 €Similar
APT31M100LMicrochip Technology0APT31M100L-ND13,85000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30027,60987 €8.282,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,60987 €
Unit Price with VAT:32,85575 €