
IXFK170N10 | |
|---|---|
DigiKey Part Number | IXFK170N10-ND |
Manufacturer | |
Manufacturer Product Number | IXFK170N10 |
Description | MOSFET N-CH 100V 170A TO-264AA |
Customer Reference | |
Detailed Description | N-Channel 100 V 170A (Tc) 560W (Tc) Through Hole TO-264AA (IXFK) |
Category | Vgs(th) (Max) @ Id 4V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 515 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10300 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 560W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-264AA (IXFK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,17200 € | 354,30 € |
| Unit Price without VAT: | 14,17200 € |
|---|---|
| Unit Price with VAT: | 16,86468 € |

