IXFJ40N30Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.323
Unit Price: 4,32000 €
Datasheet

Similar


onsemi
In Stock: 128
Unit Price: 4,33000 €
Datasheet
N-Channel 300 V 40A (Tc) 300W (Tc) Through Hole TO-268
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFJ40N30Q

DigiKey Part Number
IXFJ40N30Q-ND
Manufacturer
Manufacturer Product Number
IXFJ40N30Q
Description
MOSFET N-CHANNEL 300V 40A TO268
Customer Reference
Detailed Description
N-Channel 300 V 40A (Tc) 300W (Tc) Through Hole TO-268
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
300 V
Supplier Device Package
TO-268
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
80mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDA38N30onsemi5.323FDA38N30-ND4,32000 €Similar
FQA40N25onsemi128FQA40N25FS-ND4,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable