Similar

IXFJ32N50Q | |
|---|---|
DigiKey Part Number | IXFJ32N50Q-ND |
Manufacturer | |
Manufacturer Product Number | IXFJ32N50Q |
Description | MOSFET N-CH 500V 32A TO268 |
Customer Reference | |
Detailed Description | N-Channel 500 V 32A (Tc) 360W (Tc) Through Hole TO-268 |
Category | Vgs(th) (Max) @ Id 4V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 153 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3950 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-268 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFP34N65X2 | IXYS | 5.121 | 238-IXFP34N65X2-ND | 8,34000 € | Similar |


